Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Multiplexer
Pin Count
20
Output Type
ECL
Mounting Type
Surface Mount
Package Type
QFN
Dimensions
4 x 4 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.
ECL (Emitter Coupled Logic) Logic
Stock information temporarily unavailable.
Please check again later.
EGP 229.64
Each (Supplied in a Tube) (ex VAT)
1
EGP 229.64
Each (Supplied in a Tube) (ex VAT)
1
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Multiplexer
Pin Count
20
Output Type
ECL
Mounting Type
Surface Mount
Package Type
QFN
Dimensions
4 x 4 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.