Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
D Type
Input Type
ECL
Output Type
ECL
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Set/Reset
Yes
Number of Elements per Chip
4
Maximum Propagation Delay Time @ Maximum CL
700ps
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 5 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Height
0.95mm
Width
5mm
Minimum Operating Supply Voltage
3 V
Product details
ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Stock information temporarily unavailable.
Please check again later.
EGP 350.07
Each (Supplied in a Tube) (ex VAT)
1
EGP 350.07
Each (Supplied in a Tube) (ex VAT)
1
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
D Type
Input Type
ECL
Output Type
ECL
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Set/Reset
Yes
Number of Elements per Chip
4
Maximum Propagation Delay Time @ Maximum CL
700ps
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 5 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5mm
Height
0.95mm
Width
5mm
Minimum Operating Supply Voltage
3 V
Product details