Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
50 V
Package Type
PCP
Mounting Type
Surface Mount
Maximum Power Dissipation
3.5 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-6 V
Maximum Operating Frequency
390 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.5 x 2.5 x 1.5mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Stock information temporarily unavailable.
Please check again later.
EGP 38.33
Each (On a Reel of 1000) (ex VAT)
1000
EGP 38.33
Each (On a Reel of 1000) (ex VAT)
1000
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
50 V
Package Type
PCP
Mounting Type
Surface Mount
Maximum Power Dissipation
3.5 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-6 V
Maximum Operating Frequency
390 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.5 x 2.5 x 1.5mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.