Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
Sensor Interfaces, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
NCV1124DG ON Semiconductor, Variable-Reluctance Sensor Interface, 8-Pin
5
P.O.A.
NCV1124DG ON Semiconductor, Variable-Reluctance Sensor Interface, 8-Pin
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details