onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

RS Stock No.: 544-5559Brand: ON SemiconductorManufacturers Part No.: 1N5357B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

20V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

65mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
EGP 39.22Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

P.O.A.

Each (In a Pack of 5) (ex VAT)

onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
EGP 39.22Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Nominal Zener Voltage

20V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

65mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
EGP 39.22Each (In a Pack of 5) (ex VAT)