Omron NE1A Series Safety Controller, 40 Safety Inputs, 8 Safety Outputs, 24 V dc

RS Stock No.: 764-3411Brand: OmronManufacturers Part No.: NE1A-SCPU02
brand-logo

Technical Document

Specifications

Brand

Omron

Series

NE1A

Number of Safety Inputs

40

Number of Safety Outputs

8

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

280 mA

IP Rating

IP20

Dimensions

135.6 x 111.1 x 131.4 mm

Depth

131.4mm

Length

135.6mm

Width

111.1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron NE1A Series Safety Controller, 40 Safety Inputs, 8 Safety Outputs, 24 V dc

P.O.A.

Omron NE1A Series Safety Controller, 40 Safety Inputs, 8 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Series

NE1A

Number of Safety Inputs

40

Number of Safety Outputs

8

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

280 mA

IP Rating

IP20

Dimensions

135.6 x 111.1 x 131.4 mm

Depth

131.4mm

Length

135.6mm

Width

111.1mm