Omron Temperature Monitoring Relay, SPDT

RS Stock No.: 819-3276Brand: OmronManufacturers Part No.: K8AK-TH11S 24VAC/DC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Omron

Monitoring Application

Temperature

Contact Configuration

SPDT

Time Delay

100ms

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → 999°C

Minimum Operating Temperature

-20°C

Width

100mm

Maximum Operating Temperature

+55°C

Dimensions

22.5 x 100 x 95mm

Maximum Temperature Sensed

+999°C

Operating Temperature Range

-20 → +55°C

Minimum Temperature Sensed

0°C

Height

95mm

Length

22.5mm

You may be interested in

P.O.A.

Omron Temperature Monitoring Relay, SPDT

P.O.A.

Omron Temperature Monitoring Relay, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Monitoring Application

Temperature

Contact Configuration

SPDT

Time Delay

100ms

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → 999°C

Minimum Operating Temperature

-20°C

Width

100mm

Maximum Operating Temperature

+55°C

Dimensions

22.5 x 100 x 95mm

Maximum Temperature Sensed

+999°C

Operating Temperature Range

-20 → +55°C

Minimum Temperature Sensed

0°C

Height

95mm

Length

22.5mm

You may be interested in