Technical Document
Specifications
Brand
OmronMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
0.1A
Maximum Current Sensed
8A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Current Range
0.1 → 1 A, 0.5 → 5 A, 0.8 → 8A
Height
100mm
Length
100mm
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
0.1A
Maximum Current Sensed
8A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Current Range
0.1 → 1 A, 0.5 → 5 A, 0.8 → 8A
Height
100mm
Length
100mm
Country of Origin
Japan
