Multifunction preset counter,100-240Vac

RS Stock No.: 436-1179Brand: OmronManufacturers Part No.: H7CX-A11
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Pin

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Cumulative, Directional, Down, Up

Digit Height

9 mm

You may be interested in
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Multifunction preset counter,100-240Vac

P.O.A.

Multifunction preset counter,100-240Vac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Pin

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Cumulative, Directional, Down, Up

Digit Height

9 mm

You may be interested in