Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 376-981Brand: OmronManufacturers Part No.: G6A-234P-BS 5DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

89 Ω

Maximum Operating Temperature

+70°C

Depth

10.1mm

Height

8.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

60 W

Maximum Switching Power AC

125VA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

20.2mm

Coil Resistance

89 Ω

Maximum Operating Temperature

+70°C

Depth

10.1mm

Height

8.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

60 W

Maximum Switching Power AC

125VA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in