Omron G3PA-420B-VD 12-24VDC Series Solid State Relay, 20 a Load, DIN Rail, Surface Mount, 440 V ac Load

RS Stock No.: 266-2750Brand: OmronManufacturers Part No.: G3PA-420B-VD 12-24VDC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

DIN Rail, Surface Mount

Maximum Load Voltage

440 V ac

Minimum Load Voltage

180 V

Switching Type

Zero Crossing

Range

G3PA

Minimum Load Current

500 mA

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PA-420B-VD 12-24VDC

Country of Origin

China

Stock information temporarily unavailable.

EGP 17,091.06

EGP 17,091.06 Each (ex VAT)

Omron G3PA-420B-VD 12-24VDC Series Solid State Relay, 20 a Load, DIN Rail, Surface Mount, 440 V ac Load

EGP 17,091.06

EGP 17,091.06 Each (ex VAT)

Omron G3PA-420B-VD 12-24VDC Series Solid State Relay, 20 a Load, DIN Rail, Surface Mount, 440 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 A

Mounting Type

DIN Rail, Surface Mount

Maximum Load Voltage

440 V ac

Minimum Load Voltage

180 V

Switching Type

Zero Crossing

Range

G3PA

Minimum Load Current

500 mA

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PA-420B-VD 12-24VDC

Country of Origin

China