Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

RS Stock No.: 712-5493Brand: OmronManufacturers Part No.: E3H2-R2B4M 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

2 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1.1 ms

Minimum Operating Temperature

-25°C

Series

E3H2

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Italy

Product details

E3H2 Miniature Sensors

Retro-reflective models with two teaching modes for standard and transparent objects
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C

E3F2 Series Barrel

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

2 m

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1.1 ms

Minimum Operating Temperature

-25°C

Series

E3H2

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Italy

Product details

E3H2 Miniature Sensors

Retro-reflective models with two teaching modes for standard and transparent objects
Reverse polarity and short-circuit protection
Maximum switching current: 45 mA
Operating temperature range: -20 → +55 °C

E3F2 Series Barrel