Omron D4GS Safety Interlock Switch, 1NC/1NO, Key , Plastic, Key

RS Stock No.: 264-9591Brand: OmronManufacturers Part No.: D4GS-N1R-5
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

1NC/1NO

Lock Type

Key

Actuator Included

No

Safety Contacts

3NC

Housing Material

Plastic

Series

D4GS

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

EGP 12,388.37

EGP 12,388.37 Each (ex VAT)

Omron D4GS Safety Interlock Switch, 1NC/1NO, Key , Plastic, Key

EGP 12,388.37

EGP 12,388.37 Each (ex VAT)

Omron D4GS Safety Interlock Switch, 1NC/1NO, Key , Plastic, Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

1NC/1NO

Lock Type

Key

Actuator Included

No

Safety Contacts

3NC

Housing Material

Plastic

Series

D4GS

Country of Origin

Japan

You may be interested in