Technical Document
Specifications
Brand
OhmiteResistance
10Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
ON
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Country of Origin
China
Product details
Ohmite ON Series Little Rebel® Resistors
Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
EGP 3,065.00
EGP 6.13 Each (In a Pack of 500) (ex VAT)
500
EGP 3,065.00
EGP 6.13 Each (In a Pack of 500) (ex VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OhmiteResistance
10Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
ON
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
+70°C
Country of Origin
China
Product details
Ohmite ON Series Little Rebel® Resistors
Ohmite ON series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop


