Ohmite 68Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL6805E

RS Stock No.: 892-5878Brand: OhmiteManufacturers Part No.: OL6805E
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

68Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 68Ω Carbon Film Resistor 0.5W ±5%
EGP 1.04Each (In a Pack of 5000) (ex VAT)

P.O.A.

Ohmite 68Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL6805E

P.O.A.

Ohmite 68Ω Carbon Film Carbon Film Fixed Resistor 0.5W ±5% OL6805E

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 68Ω Carbon Film Resistor 0.5W ±5%
EGP 1.04Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Ohmite

Resistance

68Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

You may be interested in
RS PRO 68Ω Carbon Film Resistor 0.5W ±5%
EGP 1.04Each (In a Pack of 5000) (ex VAT)