Technical Document
Specifications
Brand
OhmiteResistance
4.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
OD
Country of Origin
Japan
Product details
Ohmite OD Series Little Demon® Resistors
Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OD series are 0.25 Watt resistors
Carbon Composition Axial Resistors
Stock information temporarily unavailable.
EGP 2,950.00
EGP 59.00 Each (In a Pack of 50) (ex VAT)
50
EGP 2,950.00
EGP 59.00 Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
OhmiteResistance
4.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
OD
Country of Origin
Japan
Product details
Ohmite OD Series Little Demon® Resistors
Ohmite OD series Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
Moulded insulation for high dielectric strength
Rugged construction
High surge capabilities
OD series are 0.25 Watt resistors


