Ohmite 10MΩ Fixed Resistor 3.8W ±1% MOX91021005FVE

RS Stock No.: 892-7398Brand: OhmiteManufacturers Part No.: MOX91021005FVE
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

10MΩ

Power Rating

3.8W

Tolerance

±1%

Series

MOX910

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+225°C

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SUPER MOX, 3.8W, 10M OHM, 1% TOLERANCE
EGP 155.81Each (ex VAT)

EGP 1,927.59

EGP 1,927.59 Each (ex VAT)

Ohmite 10MΩ Fixed Resistor 3.8W ±1% MOX91021005FVE

EGP 1,927.59

EGP 1,927.59 Each (ex VAT)

Ohmite 10MΩ Fixed Resistor 3.8W ±1% MOX91021005FVE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SUPER MOX, 3.8W, 10M OHM, 1% TOLERANCE
EGP 155.81Each (ex VAT)

Technical Document

Specifications

Brand

Ohmite

Resistance

10MΩ

Power Rating

3.8W

Tolerance

±1%

Series

MOX910

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+225°C

Minimum Operating Temperature

-55°C

Country of Origin

Switzerland

Product details

Ohmite Super-MOX Series Precision Thick Film Resistors

Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SUPER MOX, 3.8W, 10M OHM, 1% TOLERANCE
EGP 155.81Each (ex VAT)