N-Channel MOSFET Transistor, 52 A, 60 V, 3-Pin TO-220AB NXP PHP52N06T

RS Stock No.: 508-759Brand: NXPManufacturers Part No.: PHP52N06T
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

NXP

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

120 W

Typical Gate Charge @ Vgs

36 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.3mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.4mm

Product details

N-Channel MOSFET, NXP

MOSFET Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 52 A, 60 V, 3-Pin TO-220AB onsemi FQP50N06L
EGP 181.45Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 52 A, 60 V, 3-Pin TO-220AB NXP PHP52N06T

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 52 A, 60 V, 3-Pin TO-220AB NXP PHP52N06T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 52 A, 60 V, 3-Pin TO-220AB onsemi FQP50N06L
EGP 181.45Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NXP

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

120 W

Typical Gate Charge @ Vgs

36 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.3mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.4mm

Product details

N-Channel MOSFET, NXP

MOSFET Transistors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 52 A, 60 V, 3-Pin TO-220AB onsemi FQP50N06L
EGP 181.45Each (In a Pack of 5) (ex VAT)