NXP, 10V Zener Diode 5% 400 mW SMT 2-Pin SOD110

RS Stock No.: 216-9735Brand: NXPManufacturers Part No.: BZX284-C10
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD110

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

200nA

Dimensions

2.1 x 1.4 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

6.4mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP, 10V Zener Diode 5% 400 mW SMT 2-Pin SOD110

P.O.A.

NXP, 10V Zener Diode 5% 400 mW SMT 2-Pin SOD110
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD110

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

200nA

Dimensions

2.1 x 1.4 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

6.4mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more