NXP, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF

RS Stock No.: 788-558Brand: NXPManufacturers Part No.: BZV55-C18,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

18V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

14.4mV/°C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
EGP 17.45Each (In a Pack of 25) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

NXP, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF

P.O.A.

Each (In a Pack of 25) (ex VAT)

NXP, 18V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
EGP 17.45Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

18V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

14.4mV/°C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
EGP 17.45Each (In a Pack of 25) (ex VAT)