Nichicon 47μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - UBT2A470MPD

RS Stock No.: 715-1786Brand: NichiconManufacturers Part No.: UBT2A470MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

630mA

Leakage Current

4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 47 μF Capacitor 100V dc, Through Hole Radial Lead
EGP 85.00Each (In a Pack of 5) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 47μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - UBT2A470MPD

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 47μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - UBT2A470MPD

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 47 μF Capacitor 100V dc, Through Hole Radial Lead
EGP 85.00Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

630mA

Leakage Current

4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 47 μF Capacitor 100V dc, Through Hole Radial Lead
EGP 85.00Each (In a Pack of 5) (ex VAT)