Nichicon 82μF Electrolytic Capacitor 450V dc, Through Hole - LGR2W820MELB25

RS Stock No.: 714-9341Brand: NichiconManufacturers Part No.: LGR2W820MELB25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

82µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

10000h

Series

GR

Ripple Current

560mA

Leakage Current

570 μA

Tolerance

±20%

Country of Origin

China

Product details

GR Series Long Life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nichicon 82μF Electrolytic Capacitor 450V dc, Through Hole - LGR2W820MELB25

P.O.A.

Nichicon 82μF Electrolytic Capacitor 450V dc, Through Hole - LGR2W820MELB25
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

82µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

10000h

Series

GR

Ripple Current

560mA

Leakage Current

570 μA

Tolerance

±20%

Country of Origin

China

Product details

GR Series Long Life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more