Nichia4 V Green LED Through Hole, 320B NSPG320BS

RS Stock No.: 249-8768Brand: NichiaManufacturers Part No.: NSPG320BS
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3220 mcd

Number of Pins

2

Lens Shape

Round

Series

320B

Dimensions

3.1mm

You may be interested in
Nichia3.2 V Green LED 3mm Through Hole, NSPG320C
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nichia4 V Green LED Through Hole, 320B NSPG320BS

P.O.A.

Nichia4 V Green LED Through Hole, 320B NSPG320BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nichia3.2 V Green LED 3mm Through Hole, NSPG320C
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Nichia

LED Colours

Green

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3220 mcd

Number of Pins

2

Lens Shape

Round

Series

320B

Dimensions

3.1mm

You may be interested in
Nichia3.2 V Green LED 3mm Through Hole, NSPG320C
P.O.A.Each (In a Pack of 5) (ex VAT)