NIC Components 470μF Electrolytic Capacitor 16V dc, Through Hole - NRE-JL471M16V8X11.5F

RS Stock No.: 169-3572Brand: NIC ComponentsManufacturers Part No.: NRE-JL471M16V8X11.5F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

NRE-JL

Ripple Current

640mA

Equivalent Series Resistance

130mΩ

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470 μF Capacitor 16V dc, Through Hole Radial Lead
EGP 8.00Each (In a Bag of 1000) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

EGP 33,848.00

EGP 33,848.00 Each (In a Bag of 2000) (ex VAT)

NIC Components 470μF Electrolytic Capacitor 16V dc, Through Hole - NRE-JL471M16V8X11.5F

EGP 33,848.00

EGP 33,848.00 Each (In a Bag of 2000) (ex VAT)

NIC Components 470μF Electrolytic Capacitor 16V dc, Through Hole - NRE-JL471M16V8X11.5F

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470 μF Capacitor 16V dc, Through Hole Radial Lead
EGP 8.00Each (In a Bag of 1000) (ex VAT)

Technical Document

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

NRE-JL

Ripple Current

640mA

Equivalent Series Resistance

130mΩ

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470 μF Capacitor 16V dc, Through Hole Radial Lead
EGP 8.00Each (In a Bag of 1000) (ex VAT)