Nexperia MMBZ15VDL,215, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23

RS Stock No.: 816-0539PBrand: NexperiaManufacturers Part No.: MMBZ15VDL,215
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

21.2V

Minimum Breakdown Voltage

14.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12.8V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

1.9A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

5nA

Length

3mm

Height

1.1mm

Width

1.4mm

Test Current

1mA

Country of Origin

China

Product details

MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia

Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 252.00

EGP 1.68 Each (Supplied on a Reel) (ex VAT)

Nexperia MMBZ15VDL,215, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
Select packaging type

EGP 252.00

EGP 1.68 Each (Supplied on a Reel) (ex VAT)

Nexperia MMBZ15VDL,215, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

21.2V

Minimum Breakdown Voltage

14.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12.8V

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

1.9A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

5nA

Length

3mm

Height

1.1mm

Width

1.4mm

Test Current

1mA

Country of Origin

China

Product details

MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia

Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more