
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
70mcd
Length
47mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
14mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Intensity
70mcd
Length
47mm