Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 44 Tooth

RS Stock No.: 350-8282Brand: NEUTRAL
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

44

Pitch

5.1mm

To Suit Belt Width

6.4 mm, 9.5 mm

Bore

2mm

Material

Aluminium

You may be interested in

P.O.A.

Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 44 Tooth

P.O.A.

Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 44 Tooth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

44

Pitch

5.1mm

To Suit Belt Width

6.4 mm, 9.5 mm

Bore

2mm

Material

Aluminium

You may be interested in