Thermistor, 15Ω Resistance, PTC Type, 11.5 (Dia.) x 3.5mm

RS Stock No.: 198-848Brand: NEUTRAL
View all in Thermistor ICs

Technical Document

Specifications

Brand

NEUTRAL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

15Ω

Tolerance

±20%

Application

Protection

Depth

3.5mm

Dimensions

11.5 (Dia.) x 3.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Product details

Thermistors - PTC (Positive Temperature Coefficient)

Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Thermistor, 15Ω Resistance, PTC Type, 11.5 (Dia.) x 3.5mm

P.O.A.

Thermistor, 15Ω Resistance, PTC Type, 11.5 (Dia.) x 3.5mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

15Ω

Tolerance

±20%

Application

Protection

Depth

3.5mm

Dimensions

11.5 (Dia.) x 3.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Product details

Thermistors - PTC (Positive Temperature Coefficient)

Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

You may be interested in