Nickel Plated Brass, Manual Ball Valve, BSP 1/4in
RS Stock No.: 328-4885Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium Alloy
You may be interested in![RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 1/4in, 30bar Operating Pressure](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0486312-01)
RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 1/4in, 30bar Operating PressureBrand: RS PRO
EGP 5,344.81Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSP 1/4in
1
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSP 1/4in
Stock information temporarily unavailable.
1
You may be interested in![RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 1/4in, 30bar Operating Pressure](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0486312-01)
RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 1/4in, 30bar Operating PressureBrand: RS PRO
EGP 5,344.81Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium Alloy
You may be interested in![RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 1/4in, 30bar Operating Pressure](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0486312-01)
RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 1/4in, 30bar Operating PressureBrand: RS PRO
EGP 5,344.81Each (ex VAT)