Natural Die Cast Aluminium Enclosure, IP66, Flanged, Unpainted Lid, 114.3 x 35.15 x 29.5mm
RS Stock No.: 479-9833Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
114.3 mm
External Height
29.5 mm
External Width
35.2 mm
External Dimensions
114.3 x 35.15 x 29.5mm
IP Rating
IP66
Colour
Natural
Lid Colour
Unpainted
Flanged
Yes
Shielded
Yes
Stock information temporarily unavailable.
P.O.A.
Natural Die Cast Aluminium Enclosure, IP66, Flanged, Unpainted Lid, 114.3 x 35.15 x 29.5mm
1
P.O.A.
Natural Die Cast Aluminium Enclosure, IP66, Flanged, Unpainted Lid, 114.3 x 35.15 x 29.5mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALBody Material
Die Cast Aluminium
External Length
114.3 mm
External Height
29.5 mm
External Width
35.2 mm
External Dimensions
114.3 x 35.15 x 29.5mm
IP Rating
IP66
Colour
Natural
Lid Colour
Unpainted
Flanged
Yes
Shielded
Yes