IP67 8mm HE red LED black chr recessed

RS Stock No.: 295-4656Brand: NEUTRAL
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Length

32mm

You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

IP67 8mm HE red LED black chr recessed

P.O.A.

IP67 8mm HE red LED black chr recessed

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Length

32mm

You may be interested in