Grey PVC 8 way FCC 68 data cable,100m

RS Stock No.: 561-968Brand: NEUTRAL
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

NEUTRAL

Outer Sheath Material

PVC

Reel Length

100m

Conductor Material

Bare Copper

Number of Pairs

8

Sheath Colour

Grey

Cable Shape

Multicore

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Grey PVC 8 way FCC 68 data cable,100m

P.O.A.

Grey PVC 8 way FCC 68 data cable,100m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Outer Sheath Material

PVC

Reel Length

100m

Conductor Material

Bare Copper

Number of Pairs

8

Sheath Colour

Grey

Cable Shape

Multicore

You may be interested in