DPDT true offdelay timer,0.5-20sec240Vac
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail
Time Range
0.5 → 20s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
230V ac
Switch Configuration
DPDT
Width
48mm
Power Supply
External
Depth
108mm
Maximum Operating Temperature
+60°C
Length
48mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail
Time Range
0.5 → 20s
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
230V ac
Switch Configuration
DPDT
Width
48mm
Power Supply
External
Depth
108mm
Maximum Operating Temperature
+60°C
Length
48mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C