8888 Hose Connector, Straight, BSPT 2in 46mm ID

RS Stock No.: 499-1405Brand: NEUTRAL
View all in Hose Connectors

Technical Document

Specifications

Brand

NEUTRAL

Hose Inner Diameter

46mm

Thread Size

2in

Body Material

Stainless Steel

Coupling Connector Direction

Straight

Thread Standard

BSPT

You may be interested in
RS PRO Hose Connector 50.8 mm ID, 17 bar
EGP 4,966.00Each (ex VAT)
View all in Hose Connectors

Stock information temporarily unavailable.

P.O.A.

8888 Hose Connector, Straight, BSPT 2in 46mm ID

P.O.A.

8888 Hose Connector, Straight, BSPT 2in 46mm ID

Stock information temporarily unavailable.

You may be interested in
RS PRO Hose Connector 50.8 mm ID, 17 bar
EGP 4,966.00Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Hose Inner Diameter

46mm

Thread Size

2in

Body Material

Stainless Steel

Coupling Connector Direction

Straight

Thread Standard

BSPT

You may be interested in
RS PRO Hose Connector 50.8 mm ID, 17 bar
EGP 4,966.00Each (ex VAT)