25 core screened cable,7x0.1mm 25m

Technical Document
Specifications
Brand
NEUTRALProduct details
7 / 0.1mm (0.055mm²) - Screened
Tinned copper stranded conductors covered by 0.2mm PVC, overall tinned copper braided screen with an outer black PVC sheath.
Features and Benefits
Max. working voltage 250V
Max. current per core 0.25A
Core/Screen capacitance (nominal) 85pF/m
Resistance per core 384Ω/km
Warning
These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Standards
DEF STAN 61.12 parts 4 and 5
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALProduct details
7 / 0.1mm (0.055mm²) - Screened
Tinned copper stranded conductors covered by 0.2mm PVC, overall tinned copper braided screen with an outer black PVC sheath.
Features and Benefits
Max. working voltage 250V
Max. current per core 0.25A
Core/Screen capacitance (nominal) 85pF/m
Resistance per core 384Ω/km
Warning
These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Standards
DEF STAN 61.12 parts 4 and 5
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).