19mm grn LED black chrome,230Vac/115Vdc

RS Stock No.: 339-0845Brand: NEUTRAL
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

115 V dc, 230V ac

Light Output Colour

Green

Mounting Hole Size

19mm

Lamp Type

LED

Current Rating

3mA

Length

67.5mm

You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

19mm grn LED black chrome,230Vac/115Vdc

P.O.A.

19mm grn LED black chrome,230Vac/115Vdc

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

115 V dc, 230V ac

Light Output Colour

Green

Mounting Hole Size

19mm

Lamp Type

LED

Current Rating

3mA

Length

67.5mm

You may be interested in