16mm Yellow LED bright satin chr
RS Stock No.: 339-2554Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
3mA
Intensity
200mcd
Length
62.5mm
Stock information temporarily unavailable.
P.O.A.
16mm Yellow LED bright satin chr
1
P.O.A.
16mm Yellow LED bright satin chr
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
230V ac
Light Output Colour
Yellow
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
3mA
Intensity
200mcd
Length
62.5mm