Red Visible LED, 12V, 10mm Diameter, 117mcd
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Intensity
117mcd
Diameter
10mm
Length
21mm
Peak Wavelength
630nm
Stock information temporarily unavailable.
P.O.A.
Red Visible LED, 12V, 10mm Diameter, 117mcd
1
P.O.A.
Red Visible LED, 12V, 10mm Diameter, 117mcd
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
12V
Light Output Colour
Red
Intensity
117mcd
Diameter
10mm
Length
21mm
Peak Wavelength
630nm