15 Pin Solder D-sub Connector, Right Angle Socket

RS Stock No.: 472-4508Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

6.5A

Housing Material

Steel

Voltage Rating

350 V ac/dc

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

90° PCB, European Footprint (10.6mm)

Locking lugs retain connectors during PCB assembly thereby reducing costs
Shells are tinned with dimpled plug/shells for effective ground continuity
4-40 UNC jack inserts are incorporated

Value-Added D Type Connectors

Stock information temporarily unavailable.

P.O.A.

15 Pin Solder D-sub Connector, Right Angle Socket

P.O.A.

15 Pin Solder D-sub Connector, Right Angle Socket

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

6.5A

Housing Material

Steel

Voltage Rating

350 V ac/dc

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

90° PCB, European Footprint (10.6mm)

Locking lugs retain connectors during PCB assembly thereby reducing costs
Shells are tinned with dimpled plug/shells for effective ground continuity
4-40 UNC jack inserts are incorporated

Value-Added D Type Connectors