Pulley 104mm Outside Diameter, 100mm Pitch Diameter , 42mm Bore

RS Stock No.: 677-587Brand: NEUTRALManufacturers Part No.: 100MMX2 SPZ PULLEY-1610 (TYPE
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

104mm

Number of Grooves

2

Product details

Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

You may be interested in
RS PRO Pulley, Cast Iron, Steel
EGP 3,551.82Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pulley 104mm Outside Diameter, 100mm Pitch Diameter , 42mm Bore

P.O.A.

Pulley 104mm Outside Diameter, 100mm Pitch Diameter , 42mm Bore
Stock information temporarily unavailable.
You may be interested in
RS PRO Pulley, Cast Iron, Steel
EGP 3,551.82Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

104mm

Number of Grooves

2

Product details

Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

You may be interested in
RS PRO Pulley, Cast Iron, Steel
EGP 3,551.82Each (ex VAT)