10 μH ±10% Leaded Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R

RS Stock No.: 638-1484Brand: NEUTRAL
View all in Leaded Inductors

Technical Document

Specifications

Brand

NEUTRAL

Inductance

10 μH

Maximum dc Current

1.62A

Maximum DC Resistance

50mΩ

Tolerance

±10%

Length

7.7mm

Height

10.5mm

Maximum Self Resonant Frequency

21.2MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

65

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

10 μH ±10% Leaded Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R

P.O.A.

10 μH ±10% Leaded Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200R
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Inductance

10 μH

Maximum dc Current

1.62A

Maximum DC Resistance

50mΩ

Tolerance

±10%

Length

7.7mm

Height

10.5mm

Maximum Self Resonant Frequency

21.2MHz

Lead Pitch

3mm

Series

2200R

Minimum Quality Factor

65

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C