0.75mm 3182Y White

RS Stock No.: 636-1395Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

You may be interested in
RS PRO 3182Y 0.75 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m
EGP 19,919.001 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

0.75mm 3182Y White

P.O.A.

0.75mm 3182Y White

Stock information temporarily unavailable.

You may be interested in
RS PRO 3182Y 0.75 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m
EGP 19,919.001 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

White

Length

100m

Current Rating

10 A

Outer Diameter

6.55mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

32

Insulation material

PVC

You may be interested in
RS PRO 3182Y 0.75 mm² 2 Core Power Cable, H05VV-F, White PVC, 100m
EGP 19,919.001 Reel of 100 Metres (ex VAT)