Netgear 24 Port Network Switch

RS Stock No.: 760-4104Brand: NetgearManufacturers Part No.: JFS524-100EUS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

24

Height

43mm

Width

330mm

Depth

202mm

Dimensions

330 x 202 x 43mm

Product details

JFS524 24 Port Fast Ethernet Switch (EU)

The JFS524 Fast Ethernet unmanaged network switch provides expanded connectivity for small office network so that users never have to compete with each other for bandwidth

24 ports for Fast Ethernet speed and capacity
Each port delivers 200 Mbps of network speed in full-duplex mode
Rack mountable in a 19-inch rack
Buffer Memory - 0.32MB
Packet Forwarding Rate - 10 Mbps: 14,880 pps, 100 Mbps: 148,800pps

You may be interested in
View all in Network Switches

Stock information temporarily unavailable.

P.O.A.

Netgear 24 Port Network Switch

P.O.A.

Netgear 24 Port Network Switch

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Netgear

Number Of Ports

24

Height

43mm

Width

330mm

Depth

202mm

Dimensions

330 x 202 x 43mm

Product details

JFS524 24 Port Fast Ethernet Switch (EU)

The JFS524 Fast Ethernet unmanaged network switch provides expanded connectivity for small office network so that users never have to compete with each other for bandwidth

24 ports for Fast Ethernet speed and capacity
Each port delivers 200 Mbps of network speed in full-duplex mode
Rack mountable in a 19-inch rack
Buffer Memory - 0.32MB
Packet Forwarding Rate - 10 Mbps: 14,880 pps, 100 Mbps: 148,800pps

You may be interested in