Technical Document
Specifications
Outside Diameter
32mm
Length
40mm
Torque Rating
5Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.15mm
Misalignment - Axial
0.5mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 5,846.70
Each (ex VAT)
Nabeya Bi-Tech Kaisha, 32mm Outside Diameter, 40mm Length Coupler
1
EGP 5,846.70
Each (ex VAT)
Nabeya Bi-Tech Kaisha, 32mm Outside Diameter, 40mm Length Coupler
Stock information temporarily unavailable.
1
Technical Document
Specifications
Outside Diameter
32mm
Length
40mm
Torque Rating
5Nm
Misalignment - Angular
1.5°
Misalignment - Parallel
0.15mm
Misalignment - Axial
0.5mm
Country of Origin
Japan