Murata Single Layer Ceramic Capacitor SLCC 220nF 50V dc -20 → +15% Y5V Dielectric, RPE, Through Hole +85°C Max

RS Stock No.: 107-029Brand: MurataManufacturers Part No.: RPEF51H224Z2M1A03A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

50V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

-20 → +15%

Dielectric

Y5V

Length

5mm

Depth

3.15mm

Height

3.5mm

Dimensions

5 x 3.15 x 3.5mm

Temperature Coefficient

+22 %, -82 %

Tolerance Plus

+80%

Terminal Type

Through Hole

Tolerance Minus

-20%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 220nF 50V dc -20 → +15% Y5V Dielectric, RPE, Through Hole +85°C Max
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 220nF 50V dc -20 → +15% Y5V Dielectric, RPE, Through Hole +85°C Max

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

50V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

-20 → +15%

Dielectric

Y5V

Length

5mm

Depth

3.15mm

Height

3.5mm

Dimensions

5 x 3.15 x 3.5mm

Temperature Coefficient

+22 %, -82 %

Tolerance Plus

+80%

Terminal Type

Through Hole

Tolerance Minus

-20%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in