Technical Document
Specifications
Brand
MurataMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
12
Power Rating
0.25W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
6.4mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
100Ω, Through Hole Trimmer Potentiometer 0.25W Murata
1
P.O.A.
100Ω, Through Hole Trimmer Potentiometer 0.25W Murata
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
12
Power Rating
0.25W
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Length
6.4mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C


