Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm

RS Stock No.: 187-3615Brand: MurataManufacturers Part No.: NCP03XH103F05RL
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Package/Case

0201 (0603M)

Maximum Power Rating

100mW

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

0.6 x 0.3 x 0.3mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 3.30

Each (On a Reel of 250) (ex VAT)

Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm
Select packaging type

EGP 3.30

Each (On a Reel of 250) (ex VAT)

Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Package/Case

0201 (0603M)

Maximum Power Rating

100mW

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

0.6 x 0.3 x 0.3mm

Country of Origin

Japan