Murata 4.7μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 169-2927Brand: MurataManufacturers Part No.: GRM31CR71A475KA01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in
Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
EGP 4.04Each (On a Reel of 4000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 4.7μF MLCC, 10V dc V, ±10% , SMD

P.O.A.

Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
You may be interested in
Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
EGP 4.04Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

10V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

You may be interested in
Murata 4.7μF MLCC, 10V dc V, ±10% , SMD
EGP 4.04Each (On a Reel of 4000) (ex VAT)