Murata 10μF MLCC, 35V dc V, ±10% , SMD

RS Stock No.: 790-0594Brand: MurataManufacturers Part No.: GRM31CC8YA106KA12L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

You may be interested in
Murata 10μF MLCC, 35V dc V, ±10% , SMD
EGP 8.77Each (On a Reel of 3000) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 10μF MLCC, 35V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 10μF MLCC, 35V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Murata 10μF MLCC, 35V dc V, ±10% , SMD
EGP 8.77Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

China

You may be interested in
Murata 10μF MLCC, 35V dc V, ±10% , SMD
EGP 8.77Each (On a Reel of 3000) (ex VAT)