Murata 2.2μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 885-1708Brand: MurataManufacturers Part No.: GRM219R71C225KE15D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

Each (In a Pack of 100) (ex VAT)

Murata 2.2μF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 100) (ex VAT)

Murata 2.2μF MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

2.2µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in